Standard - TDK - Varistors
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72530E0200K062 TTI: B72530E0200K062 TDK Availability: 135.000In Stock114.000 On Order Expected Varistors 1210 20Vrms 400A | 135.000In Stock114.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E200K62 | ||||
Mfr: B72530E0140K062 TTI: B72530E0140K062 TDK Availability: 18.000In Stock27.000 On Order Expected 21-Jan-27 Varistors 1210 14Vrms 300A | 18.000In Stock27.000 On Order Expected 21-Jan-27 | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E140K62 | ||||
Mfr: B72660M0171K072 TTI: B72660M0171K072 TDK Availability: 96.000In Stock29.000 On Order Expected 09-Feb-27 Varistors 175VAC 10% 4032mm | 96.000In Stock29.000 On Order Expected 09-Feb-27 | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 225 VDC | 270 V | 455 V | 1.2 kA | 13 J | 150 pF | - 40 C | + 85 C | Reel | B72660M171K72 | ||||||
Mfr: B72660M0750K072 TTI: B72660M0750K072 TDK Availability: 115.000In Stock24.000 On Order Expected 26-Jan-27 Varistors 75VAC 10% 4032mm | 115.000In Stock24.000 On Order Expected 26-Jan-27 | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 85 C | Reel | B72660M750K72 | |||||
Mfr: B72530E1140S262 TTI: B72530E1140S262 TDK Availability: 57.000In Stock501.000 On Order Expected Varistors 1210 14Vrms 2.5A | 57.000In Stock501.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 400 A | 1.6 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1210S14BAUTOG | ||||
3.000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 7.6 J | 260 pF | - 40 C | + 85 C | Reel | B72660M950K72 | |||||||
6.000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 kA | 10 J | 180 pF | - 40 C | + 85 C | Reel | B72660M141K72 | |||||||
Mfr: B72530E0170K062 TTI: B72530E0170K062 TDK Availability: 21.000In Stock30.000 On Order Expected 19-Mar-27 Varistors 1210 17Vrms 400A | 21.000In Stock30.000 On Order Expected 19-Mar-27 | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1.8 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E170K62 | ||||
Mfr: B72530E0250K062 TTI: B72530E0250K062 TDK Availability: 0In Stock324.000 On Order Expected Varistors 1210 25Vrms 300A | 0In Stock324.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E250K62 | ||||
Mfr: B72530E0300K062 TTI: B72530E0300K062 TDK Availability: 0In Stock268.000 On Order Expected Varistors 1210 30Vrms 300A | 0In Stock268.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E300K62 | ||||
Mfr: B72660M0151K072 TTI: B72660M0151K072 TDK Availability: 0In Stock14.000 On Order Expected Varistors 150VAC 10% 4032mm | 0In Stock14.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 150 V | 395 V | 1.2 kA | 11 J | 170 pF | - 40 C | + 85 C | Reel | B72660M151K72 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 250 A | 1.3 J | 1.6 nF | - 40 C | + 85 C | Reel | B72660M200K72 | |||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E350K62 | |||||
0In Stock | Standard | 130 VAC | Blister Pack | B72660M131K93 | ||||||||||||||||||
Mfr: B72660M0151K093 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10% 4032mm | Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 200 V | 395 V | 1.2 kA | 110 J | - 40 C | + 85 C | Blister Pack | B72660M151K93 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 27 V | 53 V | 250 A | 1.1 J | 1.9 nF | - 40 C | + 85 C | Blister Pack | B72660M170K72 | |||||||
0In Stock | Standard | 140 VAC | Blister Pack | B72660M141K93 | ||||||||||||||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 14 V | 43 V | 250 A | 900 mJ | 2.3 nF | - 40 C | + 85 C | Reel | B72660M140K72 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 200 V | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 85 C | Blister Pack | B72660M600S172 | |||||||
0In Stock | Standard | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 16 VDC | 22 V | 43 V | 250 A | 12 J | 2.3 nF | - 40 C | + 85 C | AEC-Q100 | Blister Pack | B72660M1140K72 | |||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 270 V | 1.2 kA | 7.6 J | 260 pF | - 55 C | + 125 C | Blister Pack | B72660M950S172 | ||||||
Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 150 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590T7151V60 CT0402V150RFG | ||||||||
Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 14 VDC | 18.5 V | 35 V | 22 A | 7.5 mJ | 100 pF | - 40 C | + 125 C | Reel | B72590T 110S160 B72590T110S360 CT0402S11AGK2 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 1080 (4032 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 85 C | Blister Pack | B72660M600K93 | ||||||
Mfr: B72530T0600K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1210 60V 200A 200pF | Not Available Online | Standard | Reel | B72530T600K72 CT1210K60G2 |