Thermo-fused Varistor, AdvanceD 14mm - TDK - Varistors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214T2301K106 TTI: B72214T2301K106 TDK Availability: Not Available OnlineVaristors 300VAC 10% 14mm AdvanceD Thermofused | Not Available Online | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72214T2151K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 6 kA | 60 J | 750 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214T2421K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | ||||||||||||||
Mfr: B72214T2301K105 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 300VAC 10% 14mm AdvanceD Thermofused | Not Available Online | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214T2231K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 6 kA | 90 J | 530 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214T2271K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214T2171K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 175VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 6 kA | 70 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214T2321K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 6 kA | 136 J | 370 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214T2381K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 910 V | 6 kA | 165 J | 315 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214T2351K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | ||||||||||||||
Mfr: B72214T2301K108 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72214T2321K106 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 6 kA | 136 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72214T2131K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 130VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | ||||||||||||||
Mfr: B72214T2251K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 250VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | ||||||||||||||
Mfr: B72214T2171K106 TTI: Not Assigned TDK Availability: 0In StockVaristors 175VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 6 kA | 70 J | 670 pF | - 40 C | + 85 C | Bulk |