Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS07H275BSE TTI: VDRS07H275BSE Vishay / BC Components Availability: 9.000In StockVaristors 275volts 9mm Radial 5mm L.S. | 9.000In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Bulk | 2381-593-52716 | |||||
Mfr: VDRS05C275BSE TTI: VDRS05C275BSE Vishay / BC Components Availability: 12.500In StockVaristors 275V 7mm Radial 5mm | 12.500In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLV0603E30403T TTI: MLV0603E30403T Vishay / BC Components Availability: 8.000In Stock20.000 On Order Expected 15-Dec-26 Varistors 0603 4volts 30A 7.1V to 9.3V | 8.000In Stock20.000 On Order Expected 15-Dec-26 | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 9.3 V | 15.5 V | 30 A | 0.1 J | 825 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLV0805E32503T TTI: MLV0805E32503T Vishay / BC Components Availability: 0In Stock20.000 On Order Expected 13-Apr-27 Varistors 0805 25volts 30A 37.0V to 46.0V | 0In Stock20.000 On Order Expected 13-Apr-27 | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 65 V | 100 A | 0.3 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRS10P275BSE TTI: VDRS10P275BSE Vishay / BC Components Availability: 0In StockVaristors 275vRMS 350DCv MOV | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Bulk | 2381-594-52716 | |||||
Mfr: VDRS14T550BSE TTI: VDRS14T550BSE Vishay / BC Components Availability: 0In StockVaristors 550volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 4.5 kA | 160 J | 180 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRH14V275ASE TTI: VDRH14V275ASE Vishay / BC Components Availability: Not Available OnlineVaristors 275 VDC 155J 710 V-CLMP | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 155 J | 440 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MLV1812E32503T TTI: MLV1812E32503T Vishay / BC Components Availability: 0In StockVaristors 1812 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 30 VDC | 46 V | 78 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: VDRUS10T275BSE TTI: VDRUS10T275BSE Vishay / BC Components Availability: 0In StockVaristors 275V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 4.5 kA | 93 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRH20R025BSE TTI: VDRH20R025BSE Vishay / BC Components Availability: 0In StockVaristors 25 VAC 31 VDC 28J 77V-CL 10% | 0In Stock | VDR | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 23 mm | 3 kA | 28 J | 13 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS10D030TSE TTI: VDRS10D030TSE Vishay / BC Components Availability: 0In StockVaristors 30VAC 38VDC 9.2J 0.5A 10% 47V | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 9.2 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.75 kA | 40 J | 140 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.75 kA | 40 J | 140 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRS10P300BSE TTI: VDRS10P300BSE Vishay / BC Components Availability: 0In StockVaristors 300V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 71 J | 240 pF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: MLV1210E32003T TTI: MLV1210E32003T Vishay / BC Components Availability: 0In StockVaristors 1210 20volts 26A 31.0V to 38.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 62 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: MLV1206E31103T TTI: MLV1206E31103T Vishay / BC Components Availability: 0In StockVaristors 1206 11volts 14A 16.2V to 19.8V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 19.8 V | 37 V | 200 A | 500 mJ | 800 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: VDRS07H300BKE TTI: VDRS07H300BKE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 40J 800V-CL 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Bulk | 2381-595-52716 | ||||||
Mfr: MLV1206E34503T TTI: MLV1206E34503T Vishay / BC Components Availability: 0In StockVaristors 1206 45volts 65A 73.8V to 90.2V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 45 VAC | 65 VDC | 90.2 V | 135 V | 100 A | 600 mJ | 240 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: MLV1812E39503T TTI: MLV1812E39503T Vishay / BC Components Availability: Not Available OnlineVaristors NiSn 95V | Not Available Online | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 95 VAC | - 55 C | + 85 C | Reel | ||||||||||||
Mfr: VDRS20W550BSE TTI: VDRS20W550BSE Vishay / BC Components Availability: 0In StockVaristors 550volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 6.5 kA | 408 J | 370 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS10P320BSE TTI: VDRS10P320BSE Vishay / BC Components Availability: 0In StockVaristors 320volts 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 2.5 kA | 77 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRUS07M275BSE TTI: VDRUS07M275BSE Vishay / BC Components Availability: 0In StockVaristors 275V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.8 kA | 46 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS10P175BSE TTI: VDRS10P175BSE Vishay / BC Components Availability: 0In StockVaristors 175V 2500A 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 12.5 mm | 2.5 kA | 41 J | 430 pF | - 40 C | + 85 C | Bulk | 2381-594-51716 |