Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV0805E30703T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 0805 7volts 40A 11.0V to 14.0V | Not Available Online | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7 VAC | 9 VDC | 14 V | 20 V | 100 A | 0.3 J | 585 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRH05E300TSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 385 VDC 21J | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 7 mm | 800 A | 21 J | 50 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 3.5 kA | 42 J | 490 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 1 kA | 5.6 J | 2.6 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 1 kA | 8.1 J | 2.2 nF | - 40 C | + 125 C | ||||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 10 J | 530 pF | - 40 C | + 85 C | Ammo Pack | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Ammo Pack | |||||||
Mfr: VDRS07H175BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175volts 9mm 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 9 mm | 1.2 kA | 23 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P230BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 230volts 13 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 2.5 kA | 54 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T150BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | Bulk | 2381-595-51516 | |||||
Mfr: VDRS10P510BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 510volts 13 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 2.5 kA | 89 J | 135 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T460BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 460volts 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 4.5 kA | 135 J | 225 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07H130BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130V 9mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Bulk | 2381-593-51316 | |||||
Mfr: VDRS07H140BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 140volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.2 kA | 21 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05C140BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 140volts 7mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 7 mm | 400 A | 6.3 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10D014BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 14vRMS 5.0A 6000pf | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 500 A | 4.3 J | 6 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07H075BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 75volts 9mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 10 J | 530 pF | - 40 C | + 85 C | Bulk | 2381-593-57506 | |||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 7 mm | 800 A | 20 J | 55 pF | - 40 C | + 125 C | Ammo Pack | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.75 kA | 35 J | 160 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.75 kA | 21 J | 270 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.75 kA | 32 J | 170 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 145 J | 220 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 145 J | 220 pF | - 40 C | + 85 C | Ammo Pack | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 24 J | 2.3 nF | - 40 C | + 85 C | Reel |