Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS20W460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 23 mm | 6.5 kA | 360 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250volts 17mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | Bulk | 2381-595-52516 | |||||
Mfr: VDRS07B017BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 17V 9mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 2 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05A030BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 30v 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 96 V | 7 mm | 100 A | 1.1 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07B030BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 30volts 9mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Bulk | 2381-593-53006 | |||||
Mfr: VDRS05C320BSC TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 850 V | 7 mm | 400 A | 15 J | 45 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 10 kA | 510 J | 320 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 36 J | 490 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: VDRS05A040BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 40volts 7mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 7 mm | 100 A | 1.6 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05C050BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 50volts 7mm 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 7 mm | 400 A | 2.6 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P050BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 50volts 13 5mm Rad. | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 12.5 mm | 2.5 kA | 12 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05C095BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 95V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 400 A | 4.1 J | 180 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 12.5 mm | 2.5 kA | 78 J | 200 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 8.8 J | 7.5 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 120 J | 250 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS20W130BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130volts 6500A 20D 2100pF | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 23 mm | 6.5 kA | 114 J | 2.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 23 mm | 6.5 kA | 312 J | 660 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 56 J | 85 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 2 J | 2 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Ammo Pack | |||||||
Mfr: VDRS07H060TLE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 60 VAC 8.3J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 12.5 mm | 2.5 kA | 12 J | 1.5 nF | - 40 C | + 85 C | Ammo Pack | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 9.2 J | 2.7 nF | - 40 C | + 85 C | Bulk |