Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 4.4 J | 1.3 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 6 kA | 36 J | 2.3 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.75 kA | 56 J | 85 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 117 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 120 J | 250 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 117 J | 400 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 9 mm | 1.75 kA | 24 J | 230 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 96 V | 7 mm | 100 A | 1.1 J | 700 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 400 A | 18 J | 40 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 56 J | 85 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 30 J | 170 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLV0805E31305T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550pF 18V 100A | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 28 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VDRUS14X150BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 8 kA | 98 J | 850 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLV2220E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.02uF 4V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.6 VDC | 19 V | 20 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 4.5 kA | 64 J | 490 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 4.5 kA | 76 J | 320 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 125 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 8 kA | 158 J | 540 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 8 kA | 205 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 8 kA | 260 J | 250 pF | - 40 C | + 125 C | Bulk |