Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS14G035BSE TTI: VDRS14G035BSE Vishay / BC Components Availability: 0In StockVaristors 35volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: VDRS14G040BSE TTI: VDRS14G040BSE Vishay / BC Components Availability: 0In StockVaristors 40volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 17 J | 3.8 nF | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: VDRH14V275BSE TTI: VDRH14V275BSE Vishay / BC Components Availability: 0In StockVaristors 6000A 275V Straight Leads | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 155 J | 440 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.75 kA | 45 J | 120 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: VDRH20X320BSE TTI: VDRH20X320BSE Vishay / BC Components Availability: 0In StockVaristors 320V 20MM | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 23 mm | 10 kA | 382 J | 750 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH20X210BSE TTI: VDRH20X210BSE Vishay / BC Components Availability: 0In StockVaristors 210 VAC 228J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 23 mm | 10 kA | 228 J | 1.25 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH14V300BSE TTI: VDRH14V300BSE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 175J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH10S300BSE TTI: VDRH10S300BSE Vishay / BC Components Availability: 0In StockVaristors 300V 10MM | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 3.5 kA | 85 J | 240 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH14V320BSE TTI: VDRH14V320BSE Vishay / BC Components Availability: 0In StockVaristors 320 VAC 190J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 6 kA | 190 J | 370 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH20X300BSE TTI: VDRH20X300BSE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 350J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH10G017BSE TTI: VDRH10G017BSE Vishay / BC Components Availability: 0In StockVaristors 17 VAC 3.9J | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 1 kA | 3.9 J | 4 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH10S275BSE TTI: VDRH10S275BSE Vishay / BC Components Availability: 0In StockVaristors 275 VAC 80J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLV1812E33003T TTI: MLV1812E33003T Vishay / BC Components Availability: Not Available OnlineVaristors 1812 30volts 38A 42.3V to 51.7V | Not Available Online | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 51.7 V | 88 V | 800 A | 4.2 J | 2 nF | - 55 C | + 85 C | Reel | |||||
Mfr: VDRH14V350BSE TTI: VDRH14V350BSE Vishay / BC Components Availability: 0In StockVaristors 350 VAC 205J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 16.5 mm | 6 kA | 205 J | 320 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH20X115BSE TTI: VDRH20X115BSE Vishay / BC Components Availability: 0In StockVaristors 115volts 100AA | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 23 mm | 10 kA | 130 J | 2.64 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRH07K060TME TTI: VDRH07K060TME Vishay / BC Components Availability: Not Available OnlineVaristors 165V | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 9 J | 700 pF | - 40 C | + 125 C | Reel | |||||
Mfr: MLV1206E34003T TTI: MLV1206E34003T Vishay / BC Components Availability: 0In StockVaristors 1206 40volts 56A 61.0V to 77.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 77 V | 120 V | 180 A | 1 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: VDRS05C275TSE TTI: VDRS05C275TSE Vishay / BC Components Availability: 0In StockVaristors 275 VAC 0.4 A-HD | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Reel | |||||
Mfr: VDRH20X300BKE TTI: VDRH20X300BKE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 350 J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRS07H300BSE TTI: VDRS07H300BSE Vishay / BC Components Availability: 0In StockVaristors 300volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MLV0603E31403T TTI: MLV0603E31403T Vishay / BC Components Availability: 0In StockVaristors 0603 14volts 30A 23.0V to 28.0V | 0In Stock | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 40 V | 30 A | 0.1 J | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VDRH14M030BSE TTI: VDRH14M030BSE Vishay / BC Components Availability: 0In StockVaristors VDR HS 14D 2000A 030V STLDS | 0In Stock | VDR | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 2 kA | 14 J | 6 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS14X300BSE TTI: VDRUS14X300BSE Vishay / BC Components Availability: 0In StockVaristors 300V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 8 kA | 205 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRS07B040BSE TTI: VDRS07B040BSE Vishay / BC Components Availability: 0In StockVaristors 40volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C460BSE TTI: VDRS05C460BSE Vishay / BC Components Availability: 0In StockVaristors 460volts 7mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 400 A | 21 J | 30 pF | - 40 C | + 85 C | Reel |