Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.15 kV | 7 mm | 800 A | 28 J | 35 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VDRS10D040BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 40volts 13 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 12.5 mm | 500 A | 13 J | 1.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 23 mm | 10 kA | 190 J | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS10D030BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 30V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 9.2 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P550BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550volts 13 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 2.5 kA | 98 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10P130BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 580 pF | - 40 C | + 85 C | Bulk | 2381-594-51316 | |||||
Mfr: VDRS07B035BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 35V 9mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 4.4 J | 1.3 nF | - 40 C | + 85 C | Bulk | 2381-593-53506 | |||||
Mfr: VDRS20W060BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 60volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 23 mm | 6.5 kA | 56 J | 4.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: RMV10250KCRUK TTI: Not Assigned Vishay / Dale Availability: 0In StockVaristors 250VAC 38J 650V-CLAM | 0In Stock | |||||||||||||||||||||
Mfr: VDRS07H385BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 380volts 9mm/5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 51 J | 95 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 850 V | 7 mm | 400 A | 15 J | 45 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 250 A | 2.5 J | 1.5 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 16.5 mm | 1 kA | 5.4 J | 15 nF | - 40 C | + 85 C | Reel | |||||||
Mfr: VDRS10P250TSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 2K5 VAC .0J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 2.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 3 J | 1.35 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS07H230TLE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275 VAC 36.0J 1200 V-CLMP | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 30 J | 170 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS07H275TLE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 350 VDC 36.0J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 82 J | 150 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 2.5 kA | 98 J | 120 pF | - 40 C | + 85 C | Ammo Pack |