Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.2 kA | 44 J | 120 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLV1206E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 4volts 5.6A 7.0V to 10.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 10 V | 22 V | 150 A | 1 J | 3 nF | - 55 C | + 85 C | Reel | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.8 kA | 54 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.8 kA | 59 J | 95 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS07M250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250V 1800A 07D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.8 kA | 40 J | 160 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 4.5 kA | 58 J | 540 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS10T300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 4.5 kA | 99 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 16.5 mm | 8 kA | 82 J | 1.05 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 8 kA | 90 J | 950 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS14X250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 8 kA | 170 J | 480 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 8 kA | 220 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 8 kA | 295 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS20Z320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 130AA 20D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 23 mm | 13 kA | 445 J | 750 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRUS10T130BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 4.5 kA | 52 J | 580 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRS20W095BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 95volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 23 mm | 6.5 kA | 88 J | 3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS20W275BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 6.5 kA | 264 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T230BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 230volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 4.5 kA | 88 J | 540 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: 2381-594-01516 TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150VAC 36J 400V-CLAMP 25A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 400 V | 12 mm | - 40 C | + 85 C | ||||||||||||
Mfr: VDRS05A025BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 25V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 303 J | 900 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS05C175BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 175volts 7mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 7 mm | 400 A | 7.3 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS10P385BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 380volts 13 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 2.5 kA | 67 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.2 kA | 44 J | 120 pF | - 40 C | + 85 C | Bulk |