Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 7 mm | 800 A | 4.5 J | 290 pF | - 40 C | + 125 C | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 7 mm | 800 A | 16 J | 70 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 16.5 mm | 6 kA | 310 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 500 A | 4.4 J | 1.3 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS14T300ALE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 385 VAC 50.0J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 117 J | 400 pF | - 40 C | + 85 C | Ammo Pack | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 4.5 kA | 120 J | 370 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 51 J | 95 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.2 kA | 30 J | 170 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 20 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLV1812E31703T TTI: MLV1812E31703T Vishay / BC Components Availability: 0In StockVaristors 1812 17volts 22A 24.3V to 29.7V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 22 VDC | 52 V | 800 A | 2.7 J | 4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: MLV2220E32503T TTI: MLV2220E32503T Vishay / BC Components Availability: 0In StockVaristors 2220 30V 1200A 37.0V to 46.0V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 30 VDC | 68 V | 1.2 kA | 9.6 J | 5 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 6 kA | 235 J | 220 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: MLV1210E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 4volts 5.6A 7.0V to 10.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.6 VDC | 10 V | 22 V | 250 A | 400 mJ | 5 nF | - 55 C | + 85 C | Reel | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 270 pF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: MLV1812E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1812 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 26 V | 48 V | 800 A | 2.3 J | 4.5 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV2220E33003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.004uF 30V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 77 V | 4 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: VDRS10P130BKE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 580 pF | - 40 C | + 85 C | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 6 kA | 255 J | 180 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 7 mm | 800 A | 21 J | 50 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.29 kV | 7 mm | 800 A | 29 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 6 kA | 230 J | 225 pF | - 40 C | + 125 C | Reel |