Vishay - Varistors
906 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.2 kA | 40 J | 130 pF | - 40 C | + 85 C | Reel | 2381-593-83016 | ||||||
Mfr: VDRH20X460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors VDR HS 20D 100AA 460V STLDS BULK E3 | 0In Stock | VDRH Series | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 23 mm | 10 kA | 440 J | 450 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 23 mm | 10 kA | 450 J | 400 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 23 mm | 3 kA | 16 J | 30 nF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 460 J | 400 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 10 kA | 510 J | 320 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 3.5 kA | 140 J | 105 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 6 kA | 84 J | 850 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 2 kA | 11 J | 6.5 nF | - 40 C | + 125 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 400 V | 7 mm | 400 A | 7.1 J | 110 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 345 V | 7 mm | 400 A | 5.5 J | 130 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 20 J | 35 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS07H130TSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 130 VAC 17.0J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 2 J | 2 nF | - 40 C | + 85 C | Ammo Pack | |||||||
Mfr: VDRS07H250ASE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250 VAC 33.0J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: VDRS07H275THE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275VAC 36J 710V-CLAMP 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLV1210E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 46 V | 77 V | 400 A | 1.9 J | 1.2 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: MLV1206E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 48 V | 200 A | 1 J | 1.3 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 4.5 kA | 93 J | 270 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 4.5 kA | 107 J | 220 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS10T320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 4.5 kA | 107 J | 220 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 125 J | 180 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VDRUS10T550BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 4.5 kA | 152 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 8 kA | 98 J | 850 pF | - 40 C | + 125 C | Bulk |