MLV1206E3 - Vishay - Varistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV1206E34503T TTI: MLV1206E34503T Vishay / BC Components Availability: 0In StockVaristors 1206 45volts 65A 73.8V to 90.2V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 45 VAC | 65 VDC | 90.2 V | 135 V | 100 A | 600 mJ | 240 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1206E31103T TTI: MLV1206E31103T Vishay / BC Components Availability: 0In StockVaristors 1206 11volts 14A 16.2V to 19.8V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 19.8 V | 37 V | 200 A | 500 mJ | 800 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1206E34003T TTI: MLV1206E34003T Vishay / BC Components Availability: 0In StockVaristors 1206 40volts 56A 61.0V to 77.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 77 V | 120 V | 180 A | 1 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1206E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 30 VDC | 46 V | 73 V | 200 A | 1 J | 550 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1206E33003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 30volts 38A 42.3V to 51.7V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 51.7 V | 88 V | 200 A | 1.1 J | 500 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1206E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 48 V | 200 A | 1 J | 1.3 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: MLV1206E32003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 20volts 26A 31.0V to 38.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 38 V | 62 V | 200 A | 1 J | 900 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1206E33503T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 1206 35volts 45A 50.4V to 61.6V | Not Available Online | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 61.6 V | 95 V | 180 A | 800 mJ | 550 pF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1206E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 4volts 5.6A 7.0V to 10.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 10 V | 22 V | 150 A | 1 J | 3 nF | - 55 C | + 85 C | Reel |