MLV1812E3 - Vishay - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV1812E39503T TTI: MLV1812E39503T Vishay / BC Components Availability: Not Available OnlineVaristors NiSn 95V | Not Available Online | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 95 VAC | - 55 C | + 85 C | Reel | |||||||||||
Mfr: MLV1812E32503T TTI: MLV1812E32503T Vishay / BC Components Availability: 0In StockVaristors 1812 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 30 VDC | 46 V | 78 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1812E33003T TTI: MLV1812E33003T Vishay / BC Components Availability: Not Available OnlineVaristors 1812 30volts 38A 42.3V to 51.7V | Not Available Online | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 51.7 V | 88 V | 800 A | 4.2 J | 2 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1812E31703T TTI: MLV1812E31703T Vishay / BC Components Availability: 0In StockVaristors 1812 17volts 22A 24.3V to 29.7V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 22 VDC | 52 V | 800 A | 2.7 J | 4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: MLV1812E32003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1812 20volts 26A 31.0V to 38.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 38 V | 65 V | 800 A | 3 J | 3 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1812E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1812 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 26 V | 48 V | 800 A | 2.3 J | 4.5 nF | - 55 C | + 85 C | Reel |