VDR - Vishay - Varistors

132 Results
132 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
VDRH07K275BSE Vishay
Datasheet
Mfr: VDRH07K275BSE
TTI: VDRH07K275BSE
Vishay / BC Components
Availability:

0In Stock

Varistors VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
1.75 kA
40 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRH20R025BSE
TTI: VDRH20R025BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 25 VAC 31 VDC 28J 77V-CL 10%

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
23 mm
3 kA
28 J
13 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VDRH07K275TME
TTI: VDRH07K275TME
Vishay / BC Components
Availability:

0In Stock

Varistors VARISTOR

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
1.75 kA
40 J
140 pF
- 40 C
+ 125 C
Bulk
VDRH20X210BSE Vishay
Datasheet
Mfr: VDRH20X210BSE
TTI: VDRH20X210BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 210 VAC 228J

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
210 VAC
275 VDC
330 V
550 V
23 mm
10 kA
228 J
1.25 nF
- 40 C
+ 125 C
Ammo Pack
VDRH14V300BSE Vishay
Datasheet
Mfr: VDRH14V300BSE
TTI: VDRH14V300BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 300 VAC 175J

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
6 kA
175 J
400 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: VDRH14V320BSE
TTI: VDRH14V320BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 320 VAC 190J

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
842 V
16.5 mm
6 kA
190 J
370 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: VDRH20X300BSE
TTI: VDRH20X300BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 300 VAC 350J

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
23 mm
10 kA
350 J
810 pF
- 40 C
+ 125 C
Ammo Pack
VDRH10S275BSE Vishay
Datasheet
Mfr: VDRH10S275BSE
TTI: VDRH10S275BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 275 VAC 80J

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12.5 mm
3.5 kA
80 J
270 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: VDRH07K320BSE
TTI: VDRH07K320BSE
Vishay / BC Components
Availability:

0In Stock

Other Available Inventory
Varistors 320 VAC 45J

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
842 V
9 mm
1.75 kA
45 J
120 pF
- 40 C
+ 125 C
Ammo Pack
VDRH14V350BSE Vishay
Datasheet
Mfr: VDRH14V350BSE
TTI: VDRH14V350BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 350 VAC 205J

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
920 V
16.5 mm
6 kA
205 J
320 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: VDRH20X300BKE
TTI: VDRH20X300BKE
Vishay / BC Components
Availability:

0In Stock

Varistors 300 VAC 350 J

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
23 mm
10 kA
350 J
810 pF
- 40 C
+ 125 C
Bulk
VDRH14M030BSE Vishay
Datasheet
Mfr: VDRH14M030BSE
TTI: VDRH14M030BSE
Vishay / BC Components
Availability:

0In Stock

Varistors VDR HS 14D 2000A 030V STLDS

0In Stock

Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
16.5 mm
2 kA
14 J
6 nF
- 40 C
+ 125 C
Bulk
VDRH14V420BKE Vishay
Datasheet
Mfr: VDRH14V420BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
16.5 mm
6 kA
225 J
250 pF
- 40 C
+ 125 C
Bulk
VDRH14V275ALE Vishay
Datasheet
Mfr: VDRH14V275ALE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors VDR H14D 6000A 275V KNL 16

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
6 kA
155 J
440 pF
- 40 C
+ 125 C
Ammo Pack
VDRH10S275TSE Vishay
Datasheet
Mfr: VDRH10S275TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12.5 mm
3.5 kA
80 J
270 pF
- 40 C
+ 125 C
Reel
VDRH10S460ASE Vishay
Datasheet
Mfr: VDRH10S460ASE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
3.5 kA
115 J
150 pF
- 40 C
+ 125 C
Ammo Pack
VDRH10G014BSE Vishay
Datasheet
Mfr: VDRH10G014BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
12.5 mm
1 kA
3.2 J
6 nF
- 40 C
+ 125 C
Bulk
VDRH20X385BSE Vishay
Datasheet
Mfr: VDRH20X385BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
23 mm
10 kA
420 J
570 pF
- 40 C
+ 125 C
Bulk
VDRUS07M175BKE Vishay
Datasheet
Mfr: VDRUS07M175BKE
TTI: Not Assigned
Vishay
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
VDR
MOVs
PCB Mount
Radial
175 VAC
225 VDC
275 V
455 V
9 mm
1.8 kA
28 J
230 pF
- 40 C
+ 125 C
Bulk
VDRUS10T150BKE Vishay
Datasheet
Mfr: VDRUS10T150BKE
TTI: Not Assigned
Vishay
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
VDR
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
12.5 mm
4.5 kA
64 J
490 pF
- 40 C
+ 125 C
Bulk
VDRUS14X230BSE Vishay
Datasheet
Mfr: VDRUS14X230BSE
TTI: Not Assigned
Vishay
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
VDR
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
8 kA
158 J
540 pF
- 40 C
+ 125 C
Bulk
VDRUS14X625BSE Vishay
Datasheet
Mfr: VDRUS14X625BSE
TTI: Not Assigned
Vishay
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
VDR
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
16.5 mm
8 kA
335 J
165 pF
- 40 C
+ 125 C
Bulk
VDRUS20Z510BSE Vishay
Datasheet
Mfr: VDRUS20Z510BSE
TTI: Not Assigned
Vishay
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
VDR
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
23 mm
13 kA
545 J
400 pF
- 40 C
+ 125 C
Bulk
VDRUS07M175BSE Vishay
Datasheet
Mfr: VDRUS07M175BSE
TTI: Not Assigned
Vishay
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
VDR
MOVs
PCB Mount
Radial
175 VAC
225 VDC
275 V
455 V
9 mm
1.8 kA
28 J
230 pF
- 40 C
+ 125 C
Bulk
VDRH14V550BSE Vishay
Datasheet
Mfr: VDRH14V550BSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
16.5 mm
6 kA
255 J
180 pF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4