YAGEO - Varistors
8.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 6.5 kA | 150 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 228 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 228 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 228 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 5 mm | 250 A | 0.9 J | 930 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 5 mm | 100 A | 0.6 J | 930 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 400 A | 7.5 J | 110 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 230 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 230 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 32 J | 450 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 78 J | 900 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 78 J | 900 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 33 V | 25 mm | 4.5 kA | Bulk | |||||||||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 760 pF | - 40 C | + 125 C | Bulk |