YAGEO - Varistors
8.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 1 kA | 0.5 J | 1.15 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 520 V | 5 mm | 400 A | 9 J | 85 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 520 V | 5 mm | 800 A | 12 J | 85 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 520 V | 5 mm | 800 A | 12 J | 85 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 520 V | 5 mm | 400 A | 9 J | 85 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.75 kA | 16 J | 280 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 11.7 J | 280 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 24 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 140 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 24 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 300 VAC | 230 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 65 J | 280 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 560 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 6 kA | 108 J | 670 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 6 kA | 108 J | 670 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 26 J | 8.5 nF | - 40 C | + 105 C | Bulk |