YAGEO - Varistors
8.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 45 J | 4.9 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 39 J | 450 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 39 J | 450 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 24 J | 2.9 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 52 J | 60 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 41 J | 5.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 41 J | 5.8 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 kA | 49 J | 5.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 800 A | 32 J | 36 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 22.4 J | 30 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 22.4 J | 30 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 800 A | 32 J | 30 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 6 kA | 180 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 121 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 121 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 121 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 25 mm | 15 kA | 450 J | 1.05 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 20 J | 3.6 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 34S | MOVs | Chassis Mount | Screw | 510 VAC | 670 VDC | 820 V | 1.355 kV | 34 mm | 40 kA | 970 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 kA | 49 J | 5.8 nF | - 40 C | + 125 C | Bulk |