YAGEO - Varistors
8.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 6.5 kA | 383 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 25 mm | 15 kA | 720 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 2.5 kA | 115 J | 90 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 28.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 400 A | 8 J | 100 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.75 kA | 16 J | 280 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 20 mm | 10 kA | 660 J | 350 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 49 J | 370 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 49 J | 370 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 49 J | 370 pF | - 40 C | + 105 C | Reel |