YAGEO - Varistors
8.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.4 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.4 J | 1.8 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.4 J | 1.8 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 3 J | 1.8 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 3 J | 3.7 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 6.5 kA | 127 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 6.5 kA | 127 J | 1.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 25 mm | 15 kA | 255 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 95 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2.5 J | 1.1 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 78 J | 900 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 185 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 185 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 25 mm | 15 kA | 360 J | 1.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 400 A | 12 J | 65 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 65 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 125 C | Bulk |