10D - YAGEO - Varistors
610 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock14.000 On Order Expected | 10D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 8.2 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 98 J | 150 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 420 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 98 J | 150 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 77 J | 130 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 69 J | 200 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 3.5 kA | 105 J | 125 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 210 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 13 J | 1.8 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 13 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 17 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 67 J | 210 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 3 J | 5.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 3 J | 5.6 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 420 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 420 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 420 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 35 J | 500 pF | - 40 C | + 105 C | Bulk |