10H - YAGEO - Varistors
611 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 3 J | 5.6 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 5 J | 4.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 5 J | 4.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2.5 J | 4.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 115 VAC | 180 VDC | 180 V | 300 V | 10 mm | 2.5 kA | 27 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 115 VAC | 180 VDC | 180 V | 300 V | 10 mm | 3.5 kA | 30 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 420 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 6 J | 3.7 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 3 J | 3.7 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 67 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 72 J | 160 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 95 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 93 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 430 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 430 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 13 J | 1.8 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 13 J | 1.8 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 100 pF | - 40 C | + 125 C | Bulk |