LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 6.5 kA | 90 J | 1.4 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 14 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 7 mm | 1.2 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.13 kV | 7 mm | 1.2 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.16 kV | 20 mm | 6.5 kA | 550 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V575LS80BP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / PB FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.41 kV | 20 mm | 6.5 kA | 450 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.5 kV | 10 mm | 2.5 kA | 90 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 6.5 kA | 425 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V625LT80BP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D20 | 0In Stock | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 6.5 kA | 425 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.82 kV | 10 mm | 2.5 kA | 70 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.82 kV | 14 mm | 4.5 kA | 200 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | 505 VDC | 850 V | Bulk | |||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Bulk | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
Mfr: V175LA20APX10X2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 6500A 20MM DISC 10MM L/S NI COATED | 0In Stock | LA | Bulk | ||||||||||||||||||
Mfr: V480LS40APX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 480V 4500A 14MM DISC PHENOLIC | 0In Stock | LA | Reel | ||||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 14 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 20 mm | 6.5 kA | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V275LT20APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | LA | 369 VDC | 710 V | Reel | ||||||||||||||||
0In Stock | LA | 825 VDC | 1.65 kV | Bulk | |||||||||||||||||
0In Stock | LA | 825 VDC | 1.65 kV | Bulk | |||||||||||||||||
0In Stock | LA | 850 VDC | 1.82 kV | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | Bulk | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | Reel | |||||||||||||||||
0In Stock | LA | Reel |