V - Varistors

856 Results
856 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND10V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
55 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12 mm
4.2 kA
70 J
235 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 385VDC 470V 5000A AEC-Q200

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
125 J
420 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D470
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 30V 2.5A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
500 A
2.8 J
1.55 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A471

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
85 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 39V 125A ZNR SUR ABSORBER 5MM

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
1.2 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
13 J
6.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A681

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
320 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D101
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 60V 50A CLAMP

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
35 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND05V-471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
15 J
60 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
25 J
2.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-201KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 170VDC 200V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
20 mm
10 kA
100 J
2.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 275V 100A CLAMP

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
6.5 kA
215 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A681

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
92 J
170 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3.5 kA
42 J
380 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
415 V
5 mm
800 A
10.5 J
100 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
475 V
5 mm
800 A
11 J
90 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D470CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
5 mm
250 A
1.5 J
650 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05V271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
475 V
5 mm
800 A
90 pF
Datasheet
Mfr: ERZ-V07D471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
85 J
100 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07V270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
7 mm
500 A
1.3 J
3.4 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07V271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.75 kA
150 pF
Datasheet
Mfr: ERZ-V07V361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
130 pF
Datasheet
Mfr: ERZ-VA7V220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.3 J
3.6 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.75 kA
170 pF
Bulk
  • ...
  • 9
  • 10
  • 11