20H - Varistors
1.080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 kA | 28 J | 8500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 kA | 28 J | 8500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 26 J | 8500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 26 J | 8500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 6.5 kA | 224 J | 650 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 2 kA | 38 J | 6500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 kA | 44 J | 6500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 2 kA | 38 J | 6500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 2 kA | 38 J | 6500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 0.011 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 0.011 uF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 0.011 uF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 23 J | 0.011 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 41 J | 5800 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 kA | 49 J | 5800 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 41 J | 5800 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 41 J | 5800 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 10 kA | 440 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 23 J | 0.011 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 23 J | 0.011 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 6.5 kA | 265 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 kA | 34 J | 7400 pF | - 40 C | + 125 C | Reel |