HMOV - Varistors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14H11PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V14H175PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 10 mm | 1.5 kA | 5 J | 4.65 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 20 mm | 5 kA | 28 J | 22.2 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 175 V | 20 mm | 10 kA | 100 J | 5.2 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 135 V | 10 mm | 3.5 kA | 20 J | 1.4 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20H510PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 10000A 350pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 410 J | 350 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6.5 kA | 65 J | 900 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 14 mm | 6.5 kA | 105 J | 550 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V10H140PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 3500A 400pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 10 mm | 3.5 kA | 45 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H14PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 1500A 4650pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 10 mm | 1.5 kA | 5 J | 4.65 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H17PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 1500A 3900pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 10 mm | 1.5 kA | 6.5 J | 3.9 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H20PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20V 1500A 3400pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 10 mm | 1.5 kA | 10 J | 3.4 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H23PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 23V 1500A 3200pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 39.6 V | 71 V | 10 mm | 1.5 kA | 12 J | 3.2 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V10H250PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 3500A 220pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 10 mm | 3.5 kA | 65 J | 220 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V10H25PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 1500A 2900pF 10mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 77 V | 10 mm | 1.5 kA | 13 J | 2.9 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H420PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 6500A 300pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 14 mm | 6.5 kA | 185 J | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V14H95PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 95V 6500A 1700pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 165 V | 250 V | 14 mm | 6.5 kA | 75 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H140PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10000A 1750pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 155 J | 1.75 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H17PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 5000A 18750pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 20 mm | 5 kA | 35 J | 18.75 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V20H20PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20V 5000A 15000pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 20 mm | 5 kA | 58 J | 15 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H230PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 10000A 1100pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 20 mm | 10 kA | 225 J | 1.1 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V14H40PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
Mfr: V14H460PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
Mfr: V14H460PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | HMOV | MOVs | - 55 C | + 125 C | Reel |