LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 10 mm | 2.5 kA | 250 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 10 mm | 2.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 7 mm | 1.2 kA | 100 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.65 kV | 20 mm | 6.5 kA | 400 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 10 mm | 2.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 10 mm | 2.5 kA | 350 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 10 mm | 2.5 kA | 200 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 14 mm | 4.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.82 kV | 14 mm | 4.5 kA | 200 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 325 V | 20 mm | 6.5 kA | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 10 mm | 2.5 kA | 360 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V275LU40APX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LA | Reel | ||||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 14 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 14 mm | 4.5 kA | 300 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.41 kV | 20 mm | 6.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 20 mm | 6.5 kA | 1.6 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | 560 VDC | 1.06 kV | Bulk | |||||||||||||||||
0In Stock | LA | 175 VDC | 340 V | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | 200 VDC | 360 V | Bulk | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | Bulk | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | 200 VDC | 395 V | Bulk | |||||||||||||||||
Not Available Online | LA | Reel | |||||||||||||||||||
Mfr: V275LC40BPX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 6500A 20MM DISC PHENOLIC | 0In Stock | LA | Bulk |