TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TMOV | ||||||||||||||||||||
Mfr: TMOV14R150EP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERM PROTECTED 14MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 395 V | 14 mm | 6 kA | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R550E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550Vrms 300pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 1.001 kVDC | 819 V to 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R140E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 140Vrms 1750pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 240 VDC | 360 V | 20 mm | 10 kA | 1.75 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R230E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 230Vrms 1100pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 595 V | 20 mm | 10 kA | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R385E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385Vrms 700pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 682 VDC | 558 V to 682 V | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP140EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 360 V | 20 mm | 10 kA | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP250EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 20 mm | 10 kA | 1 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV20RP230EL4B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 300 V | 20 mm | 10 kA | 2.4 nF | - 55 C | + 85 C | ||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 2 kV | 34 mm | 40 kA | 1.05 kJ | 1.8 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 830 V | 34 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 620 VAC | 800 VDC | 1.589 kV | 34 mm | 40 kA | 840 J | 2.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S151M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MOV 200V 8000pF | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 405 V | 34 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | TMOV | 300 V | |||||||||||||||||||
Not Available Online | TMOV | 710 V | |||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV |