Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72225S4301K101 TTI: B72225S4301K101 TDK Availability: 3.600In StockVaristors 300VAC 10% 25mm SuperioR | 3.600In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 27.5 mm | 20 kA | 410 J | 1.75 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72530T0140K062 TTI: B72530T0140K062 TDK Availability: 75.000In StockVaristors 1210 14V 400A 2000pF | 75.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 2 nF | - 55 C | + 125 C | Reel | B72530T140K62 | |||||
Mfr: VG181238U770DP TTI: VG181238U770DP KYOCERA AVX Availability: 0In Stock29.000 On Order Expected 19-Jan-27 Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V | 0In Stock29.000 On Order Expected 19-Jan-27 | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.3 nF | - 55 C | + 125 C | Reel | ||||||
340.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 6.4 V | 24 V | 10 A | 180 pF | - 40 C | + 85 C | Reel | B72590D50A60 | ||||||||
24.000In Stock34.000 On Order Expected | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: B72205S0500K101 TTI: B72205S0500K101 TDK Availability: 0In Stock118.000 On Order Expected Varistors 50VAC 10% 5mm StandarD | 0In Stock118.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 5 mm | 400 A | 1.8 J | 300 pF | - 40 C | + 105 C | Bulk | B72205S500K101 | |||||
Mfr: B72580T6111K072 TTI: B72580T6111K072 TDK Availability: 9.000In Stock3.000 On Order Expected 08-Oct-26 Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V | 9.000In Stock3.000 On Order Expected 08-Oct-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 115 VAC | 150 VDC | 180 V | 360 V | 400 A | 3.2 J | 200 pF | - 55 C | + 125 C | Reel | B72580T6111K72 | |||||
Mfr: ZV35K1210251NIR1 TTI: ZV35K1210251NIR1 Bourns Availability: 5.000In Stock265.000 On Order Expected Varistors 35 VAC 10% 2.2J 90 V-CLMP | 5.000In Stock265.000 On Order Expected | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2.2 J | 670 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080526C580RP TTI: VC080526C580RP KYOCERA AVX Availability: 84.000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 84.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AVR-M1608C270MTABB TTI: AVR-M1608C270MTABB TDK Availability: 40.000In StockVaristors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD | 40.000In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VDC | 27 V | 52 V | 2 A | 50 mJ | 15 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270MTABB - | |||||
Mfr: CGA0603MLC-24E TTI: CGA0603MLC-24E Bourns Availability: 15.000In Stock410.000 On Order Expected Varistors Chip Guard 0603 24 Volt AEC-Q200 | 15.000In Stock410.000 On Order Expected | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||||||
Mfr: V56MLA1206NH TTI: V56MLA1206NH Littelfuse Availability: 0In Stock30.000 On Order Expected 24-Feb-27 Varistors 56 VDC 1J 120 V-CLMP | 0In Stock30.000 On Order Expected 24-Feb-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 77 V | 120 V | 180 A | 1 J | 180 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV30K1206201NIR1 TTI: ZV30K1206201NIR1 Bourns Availability: 55.000In StockVaristors 38 VDC 1.2J 77 V-CLMP | 55.000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV30K0603300NIR1 TTI: ZV30K0603300NIR1 Bourns Availability: 28.000In StockVaristors 30 VAC 38VDC 0.1J 77 V-CLMP | 28.000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 0.1 J | 160 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRS05C275BSE TTI: VDRS05C275BSE Vishay / BC Components Availability: 7.500In Stock5.000 On Order Expected 05-Oct-26 Varistors 275V 7mm Radial 5mm | 7.500In Stock5.000 On Order Expected 05-Oct-26 | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: B72207S0250K211 TTI: B72207S0250K211 TDK Availability: 9.000In StockVaristors 25VAC 10% 7mm StandarD | 9.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K211 | |||||
Mfr: B72214P2321K101 TTI: B72214P2321K101 TDK Availability: 1.250In StockVaristors 320VAC 10% 14mm MP AdvanceD | 1.250In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 16 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S2381K101 TTI: B72220S2381K101 TDK Availability: 6.600In StockVaristors 385VAC 10% 20mm AdvanceD | 6.600In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2 | |||||
Mfr: B72214S2251K101 TTI: B72214S2251K101 TDK Availability: 0In Stock2.000 On Order Expected 26-Feb-27 Varistors 250VAC 10% 14mm AdvanceD | 0In Stock2.000 On Order Expected 26-Feb-27 | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | |||||
Mfr: B72205S0140K101 TTI: B72205S0140K101 TDK Availability: 32.000In Stock60.000 On Order Expected 23-Dec-26 Varistors 14VAC 10% 5mm StandarD | 32.000In Stock60.000 On Order Expected 23-Dec-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Bulk | B72205S140K101 | |||||
Mfr: B72210S0461K101 TTI: B72210S0461K101 TDK Availability: 98.500In StockVaristors 460VAC 10% 10mm StandarD | 98.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S461K101 | |||||
Mfr: B72220Q0251K101 TTI: B72220Q0251K101 TDK Availability: 3.500In StockVaristors 250VAC 10% 20mm EnergetiQ | 3.500In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Bulk | B72220Q251K101 | |||||
700In Stock700 On Order Expected 18-Nov-26 | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 4 kA | 50 J | 4 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: B72210S0421K131 TTI: B72210S0421K131 TDK Availability: 6.000In StockVaristors 420VAC 10% 10mm StandarD | 6.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Reel | B72210S421K131 | |||||
Mfr: B72214S0301K501 TTI: B72214S0301K501 TDK Availability: 2.500In StockVaristors 300VAC 10% 14mm StandarD | 2.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K501 |