MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V5.5MLA0805LT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 40A 990pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V3.5MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 100A 60000pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 13 V | 6 nF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V14MLA0805LT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 40A 270pF | Not Available Online | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 320 pF | Reel | ||||||||||||||
Mfr: V5.5MLA0805A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 120A 1840pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V18MLA1206A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 150A 1100pF | Not Available Online | MLA | 1206 (3216 metric) | 18 VDC | 44 V | 1.27 nF | Bulk | ||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 48 VDC | 500 pF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 1.04 nF | - 55 C | + 125 C | ||||||||||||
Mfr: V18MLA0603H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 30A 125pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 50 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V56MLA1206WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 56V 180A 180pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 56 VDC | 180 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.5 VDC | 760 pF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 60 V | 110 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V48MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 48V 250A 520pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 48 VDC | 105 V | 520 pF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: CG0805MLA-18KE TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CHIP GUARD 18VOLT | Not Available Online | MLA | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||||||||||
Not Available Online | MLA | 1206 (3216 metric) | 9 VDC | 25 V | 1.1 nF | Bulk | |||||||||||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
Mfr: V3.5MLA0603H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 30A 1270pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 3.7 V | 13 V | 30 A | 100 mJ | 1.27 nF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 490 pF | - 55 C | + 125 C | Reel | |||||||||||
Mfr: V14MLA0603H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14 VDC .1J 30 V-CLMP | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 15.9 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel |