UltraMOV - Varistors
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 200 VDC | 395 V | 14 mm | - 55 C | + 85 C | Bulk | |||||||||||
0In Stock | UltraMOV | 350 VDC | 710 V | - 55 C | + 85 C | Reel | |||||||||||||||
Mfr: V14E140PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 180 VDC | 360 V | Reel | ||||||||||||||||
Mfr: V14E175PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 23 mm | 10 kA | 365 J | 350 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V14E275PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Ammo Pack | |||||
Mfr: V20E150PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Reel | ||||||||||||||||
Mfr: V14E175PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
Mfr: V20E625PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 825 VDC | 1.65 kV | Bulk | ||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V | 775 V | 7 mm | 1.75 kA | 30 J | 70 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | |||||||||||||||||
Mfr: V20E150PL4B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 3.5 kA | 140 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | UltraMOV | PCB Mount | Radial | 320 VAC | 420 VDC | 840 V | 7 mm | 10 A | 32 J | 65 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V14E550PL3T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Reel | ||||||||||||||||
Mfr: V10E320PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Reel | ||||||||||||||||
Mfr: V20E320PL2T1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Reel | ||||||||||||||||
Mfr: V20P320PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | ||||||||||||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
Mfr: V10E550PL3A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Ammo Pack | |||||||||||||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
Mfr: V14P250PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.025 kV | 17 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Ammo Pack | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.025 kV | 12.5 mm | 3.5 kA | 75 J | 160 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | Ammo Pack |