VDRS - Varistors
485 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2381-593-22716 TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275VAC 36J 710V-CLAMP 10A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 9 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2381-593-83017 TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300VAC 40J 800V-CLMP @ 10A | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 9 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2381-594-61516 TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 150VAC 36J 400V-CLAMP 25A-PK | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 12 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: VDRS07B030BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 30volts 9mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 3.6 J | 1.6 nF | - 40 C | + 85 C | Bulk | 2381-593-53006 | |||||
Mfr: VDRS20W300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 280 J | 810 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS20W460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 23 mm | 6.5 kA | 360 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250volts 17mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | Bulk | 2381-595-52516 | |||||
Mfr: VDRS05C320BSC TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 850 V | 7 mm | 400 A | 15 J | 45 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07H460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460volts 9mm Radiall 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 9 mm | 1.2 kA | 63 J | 75 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07B017BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 17V 9mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 2 J | 2 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05C460TSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460 VAC 21J | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 400 A | 21 J | 30 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VDRS14T300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 117 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07H050BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 50volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 9 mm | 1.2 kA | 7 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07H250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1200A 250V Straight Leads | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Bulk | 2381-593-52516 | |||||
Mfr: VDRS05C300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 800 V | 7 mm | 400 A | 13 J | 50 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 3 J | 1.35 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 500 A | 4.3 J | 6 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 500 A | 5.3 J | 4 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 1 kA | 9.4 J | 6.5 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 29 J | 1.9 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Reel | 2381-593-02716 | ||||||
Mfr: VDRS20W420BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 420volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 344 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 1 kA | 9.4 J | 6.5 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 7 mm | 100 A | 0.7 J | 1.05 nF | - 40 C | + 85 C | Bulk |