Varistors

29.420 Results
29.420 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ERZ-V10D102
TTI: ERZ-V10D102
Panasonic Industry
Availability:

300In Stock

5.000 On Order
Expected 26-Nov-26
End of Life
Varistors 1KV 2500A ZNR SUR ABSORBER 10MM

300In Stock

5.000 On Order
Expected 26-Nov-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
140 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72214R2271K101
TTI: B72214R2271K101
TDK
Availability:

11.000In Stock

Varistors 275V 14mm 2pin ThermoFuse Varistor

11.000In Stock

Please adjust quantity to Min / Mult value
Thermo-fused Varistor 2-pin, AdvanceD 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
17 mm
6 kA
110 J
440 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72520E1140S262
TTI: B72520E1140S262
TDK
Availability:

27.000In Stock

Varistors 1206 14Vrms 1.0A

27.000In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
16 VDC
24.5 V
40 V
200 A
600 mJ
800 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT1206S14BAUTOG
Datasheet
Mfr: B72724D0160H062
TTI: B72724D0160H062
TDK
Availability:

6.000In Stock

Varistors 0612 350V 3pF

6.000In Stock

Please adjust quantity to Min / Mult value
CeraDiodes High Speed
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
16 VDC
80 V
350 V
3 pF
- 40 C
+ 85 C
Reel
B72724D160H62
Datasheet
Mfr: AV14K2220122NIR1
TTI: AV14K2220122NIR1
Bourns
Availability:

7.000In Stock

Varistors 14 VAC 16 VDC 40 V-CLAMP 10%

7.000In Stock

Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24 V
40 V
1.2 kA
5.8 J
10 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AVR-M1005C120MTAAB
TTI: AVR-M1005C120MTAAB
TDK
Availability:

710.000In Stock

Varistors 0402 12V 10A 130pF

710.000In Stock

Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
7.5 VDC
12 V
20 V
10 A
50 mJ
130 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1005C120MTAAB
-
Datasheet
Mfr: V47ZA3P
TTI: V47ZA3P
Littelfuse
Availability:

3.000In Stock

Varistors 30VAC 28VDC 4.5J 93V-CL 500A-P

3.000In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
89 V
10 mm
500 A
4.5 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: AVR-M1005C270MTAAB
TTI: AVR-M1005C270MTAAB
TDK
Availability:

0In Stock

Varistors 0402 27V 4A 40pF

0In Stock

Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
27 V
47 V
4 A
60 mJ
40 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1005C270MTAAB
-
Datasheet
Mfr: V2F105A150Y2EDP
TTI: V2F105A150Y2EDP
KYOCERA AVX
Availability:

1.000In Stock

Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V

1.000In Stock

Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
30 A
100 mJ
800 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72205S0151K111
TTI: B72205S0151K111
TDK
Availability:

0In Stock

Varistors 150VAC 10% 5mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
5 mm
400 A
4.9 J
115 pF
- 40 C
+ 105 C
Reel
B72205S151K111
Datasheet
Mfr: MOV-10D201KTR
TTI: MOV-10D201KTR
Bourns
Availability:

2.000In Stock

Varistors 250pF 200volts 10%

2.000In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
10 mm
2.5 kA
30 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: B72214S0381K551
TTI: B72214S0381K551
TDK
Availability:

14.000In Stock

Varistors 385VAC 10% 14mm StandarD

14.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
4.5 kA
80 J
315 pF
- 40 C
+ 105 C
Reel
B72214S381K551
Datasheet
Mfr: TMOV14RP300EL2T7
TTI: TMOV14RP300EL2T7
Littelfuse
Availability:

400In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

400In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
300 VAC
470 VDC
517 V
775 V
14 mm
6 kA
125 J
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA40BP
TTI: V320LA40BP
Littelfuse
Availability:

1.200In Stock

Varistors 320V 750pF

1.200In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
462 V to 540 V
810 V
20 mm
6.5 kA
150 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA40AP
TTI: V250LA40AP
Littelfuse
Availability:

500In Stock

Varistors 250V 1000pF

500In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
451 V
650 V
20 mm
6.5 kA
21 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLE-18E
TTI: CG0603MLE-18E
Bourns
Availability:

16.000In Stock

Varistors 18VDC 40CLAMPING

16.000In Stock

Please adjust quantity to Min / Mult value
MLE
SMD/SMT
0603 (1608 metric)
60 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72210S2301K101
TTI: B72210S2301K101
TDK
Availability:

500In Stock

Varistors 300VAC 10% 10mm AdvanceD

500In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12 mm
3.5 kA
60 J
180 pF
- 40 C
+ 105 C
Bulk
S10K300E2
Datasheet
Mfr: B72225S4511K101
TTI: B72225S4511K101
TDK
Availability:

22.200In Stock

Varistors 510VAC 10% 25mm SuperioR

22.200In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 25mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
27.5 mm
20 kA
750 J
950 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72210S0171K101
TTI: B72210S0171K101
TDK
Availability:

65.500In Stock

Varistors 175VAC 10% 10mm StandarD

65.500In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
2.5 kA
28 J
300 pF
- 40 C
+ 105 C
Bulk
B72210S171K101
Datasheet
Mfr: B72280B0551K001
TTI: B72280B0551K001
TDK
Availability:

50In Stock

Varistors 550VAC 10% 80mm High E

50In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 80mm
MOVs
PCB Mount
SMD/SMT
550 VAC
745 VDC
910 V
1.5 kV
80 mm
100 kA
3.1 kJ
6.5 nF
- 40 C
+ 105 C
Reel
B72280B551K1
Datasheet
Mfr: V14E40P
TTI: V14E40P
Littelfuse
Availability:

700In Stock

700 On Order
Expected 18-Nov-26
Varistors 40V 14mm Epoxy UltraMOV

700In Stock

700 On Order
Expected 18-Nov-26
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
4 kA
50 J
4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72210S0421K131
TTI: B72210S0421K131
TDK
Availability:

6.000In Stock

Varistors 420VAC 10% 10mm StandarD

6.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
2.5 kA
45 J
165 pF
- 40 C
+ 105 C
Reel
B72210S421K131
Datasheet
Mfr: B72214S0301K501
TTI: B72214S0301K501
TDK
Availability:

2.500In Stock

Varistors 300VAC 10% 14mm StandarD

2.500In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
4.5 kA
76 J
400 pF
- 40 C
+ 105 C
Bulk
B72214S301K501
Datasheet
Mfr: VCAS080531C650RP
TTI: VCAS080531C650RP
KYOCERA AVX
Availability:

12.000In Stock

Varistors 39V 80A 250pF AEC-Q2 00 0805

12.000In Stock

Please adjust quantity to Min / Mult value
VCAS
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
39 V
65 V
80 A
300 mJ
250 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: B72650M0110K072
TTI: B72650M0110K072
TDK
Availability:

6.000In Stock

Varistors 11VAC 10% 3225mm

6.000In Stock

Please adjust quantity to Min / Mult value
Standard High Surge
MLVs
PCB Mount
SMD/SMT
11 VAC
14 VDC
18 V
36 V
100 A
300 mJ
1.75 nF
- 40 C
+ 85 C
Reel
B72650M110K72
  • ...
  • 12
  • 13
  • 14