20D - Varistors
1.082 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 10 kA | 130 J | 2.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 10 kA | 130 J | 2.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 85 J | 2.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 85 J | 2.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 2 kA | 16 J | 13 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 6.5 kA | 95 J | 2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 6.5 kA | 95 J | 2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 11.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 2 kA | 23 J | 11.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 6.5 kA | 150 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 228 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 168 J | 1.65 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 168 J | 1.65 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1.65 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1.65 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1.65 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 6.5 kA | 95 J | 2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 163 J | 1.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 255 J | 1.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 163 J | 1.1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 6.5 kA | 163 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 20 mm | 6.5 kA | 625 J | 320 pF | - 40 C | + 105 C | Bulk |