UltraMOV - Varistors
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UltraMOV | Ammo Pack | |||||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 12.5 mm | 3.5 kA | 67 J | 170 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 745 VDC | 1.5 kV | 14 mm | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 10 mm | 3.5 kA | 250 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | UltraMOV | 300 VDC | 595 V | Reel | |||||||||||||||||
Mfr: V20E175PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
Mfr: V20E175PL2T1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 670 VDC | 1 kV | 2 kV | 10 kA | 410 J | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V14E175PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 455 V | Reel | |||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E550PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Reel | ||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 9 mm | 1.2 kA | 13.5 J | 160 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 7 mm | 1.75 kA | 45 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V14E130PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 170 VDC | 340 V | Reel | ||||||||||||||||
Mfr: V20E230PL2B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 300 VDC | 595 V | Bulk | ||||||||||||||||
Mfr: V10E150PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V14E460PL3T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V10E275PL1A7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Ammo Pack | ||||||||||||||||
Mfr: V20P550PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V14E140PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V10E175PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 297 V | 12.5 mm | 3.5 kA | 35 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | Bulk |