VC - Varistors
392 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC080526C580D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121018J390 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 1.5JOULES | Not Available Online | VC | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 V | 500 A | - 55 C | + 125 C | Reel | |||||||||||
Mfr: VC121018J390D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 1.5JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Mfr: VC121018P390R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 3.0JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121030H620D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121048G101D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 0.9JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Not Available Online | VC | ||||||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: VC0603M300R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 30A 0603 AEC-Q200 | Not Available Online | VC | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||||||||
Mfr: VC0805K121R011 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 14V 120A 0805 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 120 A | 0.3 J | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC1206M151R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 150A 1206 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2 VAC | 3 VDC | 4 V | 10 V | 150 A | 200 mJ | 4 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC1206M151R006 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 8V 150A 1206 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 150 A | 500 mJ | 2.6 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC040209X200RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 9.0V 0.05J ENERGY | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 22 V | 20 A | 175 pF | Reel | |||||||||
Mfr: VC040214X300RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14.0V 0.05J ENERGY | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 32 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC181226P540DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26v 3.0 Joules | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: VC0603M300R002 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 3V 30A 0603 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2 VAC | 3 VDC | 4 V | 10 V | 30 A | 100 mJ | 360 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC |