Varistors

29.420 Results
29.420 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: AVR-M1608C270MTAAB
TTI: AVR-M1608C270MTAAB
TDK
Availability:

0In Stock

8.000 On Order
Expected 24-Nov-26
Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN

0In Stock

8.000 On Order
Expected 24-Nov-26
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
17 VDC
27 V
52 V
2 A
50 mJ
30 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1608C270MTAAB
-
Datasheet
Mfr: V150ZA20P
TTI: V150ZA20P
Littelfuse
Availability:

1.000In Stock

Varistors 95 VAC 450J 250V-CLAMP 6500A-P

1.000In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
95 VAC
127 VDC
135 V to 165 V
250 V
20 mm
6.5 kA
45 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: VE0603K300R030
TTI: VE0603K300R030
KEMET
Availability:

3.500In Stock

Varistors 38V 30A 0603 AEC-Q200

3.500In Stock

Please adjust quantity to Min / Mult value
VE
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VAC
38 VDC
47 V
79 V
30 A
100 mJ
160 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: DV300K3225R2
TTI: DV300K3225R2
Bourns
Availability:

4.000In Stock

Varistors VDC J V-CLMP

4.000In Stock

Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
300 VAC
385 VDC
470 V
775 V
400 A
15 J
85 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: B72205S0301K111
TTI: B72205S0301K111
TDK
Availability:

11.000In Stock

Varistors 300VAC 10% 5mm StandarD

11.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
5 mm
400 A
9.6 J
55 pF
- 40 C
+ 105 C
Reel
B72205S301K111
Datasheet
Mfr: VC120626F540DP
TTI: VC120626F540DP
KYOCERA AVX
Availability:

43.000In Stock

Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V

43.000In Stock

Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
33 V
54 V
200 A
700 mJ
600 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72520E1140S262
TTI: B72520E1140S262
TDK
Availability:

27.000In Stock

Varistors 1206 14Vrms 1.0A

27.000In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, Auto-Grade 4032mm
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
16 VDC
24.5 V
40 V
200 A
600 mJ
800 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT1206S14BAUTOG
Datasheet
Mfr: MOV-14D471K
TTI: MOV-14D471K
Bourns
Availability:

6.000In Stock

Varistors 470volts 14mm

6.000In Stock

Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
300 VAC
470 VDC
470 V
775 V
14 mm
4.5 kA
125 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72214R2271K101
TTI: B72214R2271K101
TDK
Availability:

11.000In Stock

Varistors 275V 14mm 2pin ThermoFuse Varistor

11.000In Stock

Please adjust quantity to Min / Mult value
Thermo-fused Varistor 2-pin, AdvanceD 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
17 mm
6 kA
110 J
440 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V2F105A150Y2EDP
TTI: V2F105A150Y2EDP
KYOCERA AVX
Availability:

1.000In Stock

Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V

1.000In Stock

Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
8.5 V
18 V
30 A
100 mJ
800 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ERZ-V10D102
TTI: ERZ-V10D102
Panasonic Industry
Availability:

300In Stock

5.000 On Order
Expected 26-Nov-26
End of Life
Varistors 1KV 2500A ZNR SUR ABSORBER 10MM

300In Stock

5.000 On Order
Expected 26-Nov-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
140 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72214P2511K101
TTI: B72214P2511K101
TDK
Availability:

17.000In Stock

Varistors 510VAC 10% 14mm MP AdvanceD

17.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
0.8 mm
6 kA
200 J
300 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220P3421K101
TTI: B72220P3421K101
TDK
Availability:

40.750In Stock

Varistors 420VAC 10% 20mm SuperioR MP

40.750In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse SuperioR 20mm
MOVs
PCB Mount
Radial
2220 (5750 metric)
420 VAC
560 VDC
680 V
1.12 kV
20 mm
12 kA
405 J
730 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72724D0160H062
TTI: B72724D0160H062
TDK
Availability:

6.000In Stock

Varistors 0612 350V 3pF

6.000In Stock

Please adjust quantity to Min / Mult value
CeraDiodes High Speed
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
16 VDC
80 V
350 V
3 pF
- 40 C
+ 85 C
Reel
B72724D160H62
Datasheet
Mfr: AV14K2220122NIR1
TTI: AV14K2220122NIR1
Bourns
Availability:

7.000In Stock

Varistors 14 VAC 16 VDC 40 V-CLAMP 10%

7.000In Stock

Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24 V
40 V
1.2 kA
5.8 J
10 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AVR-M1005C120MTAAB
TTI: AVR-M1005C120MTAAB
TDK
Availability:

710.000In Stock

Varistors 0402 12V 10A 130pF

710.000In Stock

Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
7.5 VDC
12 V
20 V
10 A
50 mJ
130 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1005C120MTAAB
-
Datasheet
Mfr: V47ZA3P
TTI: V47ZA3P
Littelfuse
Availability:

3.000In Stock

Varistors 30VAC 28VDC 4.5J 93V-CL 500A-P

3.000In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
89 V
10 mm
500 A
4.5 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: AVR-M1005C270MTAAB
TTI: AVR-M1005C270MTAAB
TDK
Availability:

0In Stock

Varistors 0402 27V 4A 40pF

0In Stock

Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
27 V
47 V
4 A
60 mJ
40 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1005C270MTAAB
-
Datasheet
Mfr: B72205S0151K101
TTI: B72205S0151K101
TDK
Availability:

2.000In Stock

Varistors 150VAC 10% 5mm StandarD

2.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
5 mm
400 A
4.9 J
90 pF
- 40 C
+ 105 C
Bulk
B72205S151K101
Datasheet
Mfr: B72590D0150A060
TTI: B72590D0150A060
TDK
Availability:

20.000In Stock

Varistors 0402 15Vdc 47pF

20.000In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
20 V
46 V
10 A
47 pF
- 40 C
+ 85 C
Reel
B72590D150A60
Datasheet
Mfr: B72214S0251K151
TTI: B72214S0251K151
TDK
Availability:

12.000In Stock

Varistors 250VAC 10% 14mm StandarD

12.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
4.5 kA
65 J
490 pF
- 40 C
+ 105 C
Reel
B72214S251K151
Datasheet
Mfr: B72207S0301K311
TTI: B72207S0301K311
TDK
Availability:

78.000In Stock

204.000 On Order
Expected 30-Mar-27
Varistors 300VAC 10% 7mm StandarD

78.000In Stock

204.000 On Order
Expected 30-Mar-27
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
23 J
100 pF
- 40 C
+ 105 C
Bulk
B72207S301K311
Datasheet
Mfr: ERZ-E14A561
TTI: ERZ-E14A561
Panasonic Industry
Availability:

300In Stock

End of Life
Varistors 14mm D type 560volts 10KA 382J 700pF

300In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
10 kA
382 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A201
TTI: ERZ-E14A201
Panasonic Industry
Availability:

1.500In Stock

End of Life
Varistors 14mm D type 200volts 10KA 140J 1300pF

1.500In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
10 kA
140 J
1.3 nF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: B72210S0171K101
TTI: B72210S0171K101
TDK
Availability:

65.500In Stock

Varistors 175VAC 10% 10mm StandarD

65.500In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
2.5 kA
28 J
300 pF
- 40 C
+ 105 C
Bulk
B72210S171K101
  • ...
  • 13
  • 14
  • 15