ERZ-E10 - Varistors

372 Results
372 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E10A201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05B271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05F201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 5mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
2.5 kA
30 J
410 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07E201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
2.5 kA
26 J
430 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
2.5 kA
26 J
430 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 9mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10.5 mm
3.5 kA
80 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 5mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.2 kA
14 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
21 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08F331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10.5 mm
3.5 kA
58 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07E271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
39 J
350 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
60 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
150 VAC
200 VDC
240 V
1.025 kV
11.5 mm
4.5 kA
56 J
570 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
33 J
380 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05B431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
29 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11F431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
13 mm
6 kA
155 J
400 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05F431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 5mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
29 J
120 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 390V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
2.5 kA
53 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07E331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 430volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
275 VAC
350 VDC
430 V
1.025 kV
11.5 mm
4.5 kA
99 J
350 pF
- 40 C
+ 85 C
Reel
  • ...
  • 12
  • 13
  • 14
  • 15