V - Varistors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND14V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 25 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 100 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 215 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E08A681 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 92 J | 170 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 3.5 kA | 42 J | 380 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 90 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 90 pF | |||||||||
Mfr: ERZ-V07D471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V270CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 1.3 J | 3.4 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 150 pF | |||||||||
Mfr: ERZ-V07V361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 130 pF | |||||||||
Mfr: ERZ-VA7V220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.3 J | 3.6 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 170 pF | Bulk | ||||||||
Mfr: ERZ-VA9V121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 3.5 kA | 20 J | 1.4 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9V151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 3.5 kA | 25 J | 1.1 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VEAV112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | |||||||||
Mfr: ERZ-VEAV221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 410 pF | |||||||||
Mfr: ERZ-VEAV390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 5.2 nF | |||||||||
Mfr: ERZ-VEEV330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12.2 nF | |||||||||
Mfr: ERZ-VEEV560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 6.5 nF | |||||||||
Mfr: ERZ-VGED751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 310 pF | |||||||||
Mfr: ERZ-V09D820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3.5 kA | 2 nF | |||||||||
Mfr: ERZ-V09V820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3.5 kA | 2 nF |