C-III - Varistors
650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 340 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 745 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V420LA20CP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR LEAD FREE | Not Available Online | C-III | MOVs | PCB Mount | Radial | 420 VAC | 748 V | 1.12 kV | 14 mm | 6 kA | 185 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 242 V | 360 V | 14 mm | 6 kA | 50 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 455 V | 10 mm | 3.5 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 425 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | 823 VDC | 1.35 kV | Bulk | |||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 300 VAC | 517 V | 775 V | 14 mm | 6 kA | 155 J | - 55 C | + 85 C | Reel | ||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel |