MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V33MLA1206T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 33V 180A 500pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V60MLA1210H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 60V 250A 440pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 60 VDC | 67 V | 130 V | 250 A | 1.5 J | 440 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V18MLA0603A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 30A 125pF | Not Available Online | MLA | 0603 (1608 metric) | 18 VDC | 50 V | 120 pF | Bulk | ||||||||||||||
Mfr: V42MLA1206H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 42V 180A 425pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VDC | 1.76 nF | - 55 C | + 85 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.5 VDC | 1.84 nF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 290 pF | Reel | |||||||||||||||
Mfr: V120MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 125A 135V 65pF | Not Available Online | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Bulk | ||||||||||||||
Mfr: V18MLA0805H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 120A 450pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 60 V | 140 pF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VDC | 72 V | 90 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VDC | 1.27 nF | - 55 C | + 125 C | ||||||||||||
Mfr: CG0805MLA-5.5ME TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CHIP GUARD 5.5VOLT | Not Available Online | MLA | SMD/SMT | 0805 (2012 metric) | 28 V | - 40 C | + 85 C | Reel | |||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | MLA | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Cut Tape | ||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Cut Tape | ||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 11 V | 25.5 V | 30 A | 100 mJ | 490 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V26MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 300A 900pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 300 A | 1.2 J | 1.04 nF | - 55 C | + 125 C | Bulk | |||||
Mfr: V26MLA0603H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26 VDC .1J 60 V-CLMP | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 31 V | 60 V | 30 A | 100 mJ | 110 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: V0603MHS12FR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 55V 16pF MULTI-LAYER VARISTOR | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | MLA | Reel |