Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2F105C150Y1FDM TTI: V2F105C150Y1FDM KYOCERA AVX Availability: 1.000In Stock2.000 On Order Expected 10-Nov-26 Varistors 5.6 VDC 1A SNPB TERMINATION | 1.000In Stock2.000 On Order Expected 10-Nov-26 | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.6 VDC | 2.5 nF | Reel | |||||||||||||
9.000In Stock | Reel | |||||||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K551 | ||||||
Mfr: VC080505C150DP TTI: VC080505C150DP KYOCERA AVX Availability: 0In Stock69.000 On Order Expected Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock69.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72530T0400K062 TTI: B72530T0400K062 TDK Availability: 0In Stock454.000 On Order Expected Varistors 1210 40V 250A 500pF | 0In Stock454.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T400K62 | |||||
Mfr: B72214S0271K101 TTI: B72214S0271K101 TDK Availability: 0In Stock230.000 On Order Expected Varistors 275VAC 10% 14mm StandarD | 0In Stock230.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K101 | |||||
Mfr: B72210S0301K101 TTI: B72210S0301K101 TDK Availability: 0In Stock59.500 On Order Expected 19-Mar-27 Varistors 300VAC 10% 10mm StandarD | 0In Stock59.500 On Order Expected 19-Mar-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 180 pF | - 40 C | + 105 C | Bulk | B72210S301K101 | |||||
Mfr: B72220S2271K101 TTI: B72220S2271K101 TDK Availability: 0In Stock64.050 On Order Expected Varistors 275VAC 10% 20mm AdvanceD | 0In Stock64.050 On Order Expected | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 1 kA | 215 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: CG0603MLA-5.5ME TTI: CG0603MLA-5.5ME Bourns Availability: 0In Stock916.000 On Order Expected Varistors 5.5VDC 20% | 0In Stock916.000 On Order Expected | MLA | SMD/SMT | 0603 (1608 metric) | 24 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: B72530T0600K062 TTI: B72530T0600K062 TDK Availability: 0In Stock70.000 On Order Expected 24-Mar-27 Varistors 1210 60V 200A 200pF | 0In Stock70.000 On Order Expected 24-Mar-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 2 J | 200 pF | - 55 C | + 125 C | Reel | B72530T600K62 | |||||
Mfr: VC060305A150RP TTI: VC060305A150RP KYOCERA AVX Availability: 0In Stock64.000 On Order Expected 13-Apr-27 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock64.000 On Order Expected 13-Apr-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72500E0250K060 TTI: B72500E0250K060 TDK Availability: 0In Stock76.000 On Order Expected 04-Feb-27 Varistors 25Vrms 30A | 0In Stock76.000 On Order Expected 04-Feb-27 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E250K60 | ||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 0In Stock75.000 On Order Expected 29-Oct-26 Varistors 20VAC 10% 7mm StandarD | 0In Stock75.000 On Order Expected 29-Oct-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72580T0500K062 TTI: B72580T0500K062 TDK Availability: 0In Stock69.000 On Order Expected Varistors 82 VDC 4.5J V-CLMP | 0In Stock69.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 500 pF | - 55 C | + 125 C | Reel | B72580T500K62 | |||||
Mfr: VC060305A150DP TTI: VC060305A150DP KYOCERA AVX Availability: 0In Stock111.000 On Order Expected 26-Jan-27 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock111.000 On Order Expected 26-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72530E0300K062 TTI: B72530E0300K062 TDK Availability: 0In Stock224.000 On Order Expected Varistors 1210 30Vrms 300A | 0In Stock224.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E300K62 | ||||
Mfr: B72207S0250K111 TTI: B72207S0250K111 TDK Availability: 0In Stock112.500 On Order Expected Varistors 25VAC 10% 7mm StandarD | 0In Stock112.500 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K111 | |||||
Mfr: B72205S0350K101 TTI: B72205S0350K101 TDK Availability: 0In Stock120.000 On Order Expected Varistors 35VAC 10% 5mm StandarD | 0In Stock120.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Bulk | B72205S350K101 | |||||
Mfr: B72220S0621K101 TTI: B72220S0621K101 TDK Availability: 0In Stock39.800 On Order Expected Varistors 625VAC 10% 20mm StandarD | 0In Stock39.800 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 230 J | 280 pF | - 40 C | + 105 C | Bulk | B72220S621K101 | |||||
Mfr: VC120630D650RP TTI: VC120630D650RP KYOCERA AVX Availability: 0In Stock100.000 On Order Expected Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 0In Stock100.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080514C300DP TTI: VC080514C300DP KYOCERA AVX Availability: 0In Stock64.000 On Order Expected Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock64.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72580T0300K062 TTI: B72580T0300K062 TDK Availability: 0In Stock318.000 On Order Expected Varistors 38 VDC 4.2J 5 V-CLMP | 0In Stock318.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72580T300K62 | |||||
Mfr: B72660M0301K072 TTI: B72660M0301K072 TDK Availability: 0In Stock117.000 On Order Expected Varistors 300VAC 10% 4032mm | 0In Stock117.000 On Order Expected | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M301K72 | |||||
Mfr: VC120605D150DP TTI: VC120605D150DP KYOCERA AVX Availability: 0In Stock233.000 On Order Expected Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock233.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080505C150RP TTI: VC080505C150RP KYOCERA AVX Availability: 0In Stock148.000 On Order Expected Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock148.000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel |