kyocera avx - Varistors
679 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 21 VAC | 30 VDC | 150 V to 200 V | 350 V | 2 A | 0.03 J | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 38 V | 100 nA | 600 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120631M650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 39V 200A 500pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120634N770RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 47V 200A 400pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 1.1 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC121030S620RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30V 1500pF 50-100% 1 210 | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 300 A | 1.9 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120642K900RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 56V 200A 260pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060303A100RP-H TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 400pF | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120645K900RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 56V 200A 260pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS080518C400RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0805 18V 0.3J 550pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080514C300RX TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18V 120A 900pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: VCAS060305A150RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 5.6V 0.1J 750pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1608 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080526A580RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0805 26V 0.1J 120pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS06AG183R0YAT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 27.5 V | 77 V | 300 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS060316B400RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 25.5 V | 42 V | 30 A | 200 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel |