AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 7 mm | 400 A | 2.2 J | 720 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 12.5 mm | 3.5 kA | 12 J | 3.3 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V14P300AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 775V 6.5K A | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17 mm | 6.5 kA | 140 J | 400 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17 mm | 6.5 kA | 185 J | 300 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 17 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 17 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 17 mm | 6.5 kA | 60 J | 2.3 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 6.5 kA | 240 J | 1 nF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 3.5 kA | 13 J | 2.9 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 3.5 kA | 95 J | 120 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 2.5 kA | 12 J | 1.1 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 23 mm | 10 kA | 273 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 23 mm | 10 kA | 300 J | 700 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 23 mm | 10 kA | 360 J | 400 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 17 mm | 6.5 kA | 105 J | 550 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 6.5 kA | 32 J | 5.55 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 17 mm | 6.5 kA | 40 J | 5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17 mm | 6.5 kA | 185 J | 300 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 10 kA | 155 J | 1.75 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 10 kA | 115 J | 10 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 23 mm | 10 kA | 25 J | 6 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 800 A | 9 J | 200 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 1.75 kA | 10 J | 800 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | Ammo Pack | |||||||||||||||||||
0In Stock | AUMOV | Ammo Pack |