TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV34S571M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 575V Thermally Protected | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.48 kV | 34 mm | 40 kA | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R200E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 200Vrms 1250pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 344 VDC | 530 V | 20 mm | 10 kA | 1.25 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.72 kV | 34 mm | 40 kA | 900 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R150E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150Vrms 1600pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 395 V | 20 mm | 10 kA | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20R320E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320Vrms 750pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 840 V | 20 mm | 10 kA | 273 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14R175E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175Vrms 700pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 216 V to 264 V | 455 V | 14 mm | 6 kA | 60 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S111M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 305 V | 34 mm | 40 kA | 11.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S481M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP230EL1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: TMOV20RP095EL2B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VDC | 250 V | 20 mm | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: TMOV20RP095EL4B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VDC | 250 V | 20 mm | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | ||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Mfr: TMOV20R625E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 625Vrms 250pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.32 kV | 1.65 kV | 20 mm | 10 kA | 100 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R115E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 115Vrms 1100pF 14mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 198 VDC | 351 V to 429 V | 300 V | 14 mm | 6 kA | 100 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R275E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275Vrms 900pF 20mm Disc | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | TMOV | 595 V | |||||||||||||||||||
Not Available Online | TMOV | 595 V | |||||||||||||||||||
Not Available Online | TMOV | 1.12 kV | |||||||||||||||||||
Not Available Online | TMOV | 820 VDC | 1.355 kV | ||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV |