AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20P250AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250 VAC 320 VDC 240J 650 V | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 10 kA | 240 J | 1 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 23 mm | 10 kA | 190 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 23 mm | 10 kA | 340 J | 500 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 17 mm | 6.5 kA | 10 J | 10.2 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 17 mm | 6.5 kA | 185 J | 260 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 23 mm | 10 kA | 180 J | 1.4 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 23 mm | 10 kA | 70 J | 12.5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 12 J | 700 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 17 mm | 6.5 kA | 23 J | 8 nF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 12.5 mm | 3.5 kA | 20 J | 1.4 nF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 3.5 kA | 29 J | 1.1 nF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 3.5 kA | 36 J | 800 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
Mfr: V20E25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 20 A | 77 J | 13.5 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20P14AUTOL4 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: V10E14AUTOL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | AEC-Q200 | Reel | |||||||||||||||||
Mfr: V10P14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 5 A | 5 J | 4.65 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V10P17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 5 A | 6.5 J | 3.9 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V10P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 5 A | 25 J | 1.85 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 3.5 kA | 45 J | 400 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 17 mm | 6 kA | 55 J | 900 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 17 mm | 6.5 kA | 70 J | 800 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 17 mm | 6 kA | 180 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Reel |