ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 45 VDC | 110 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 53 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 20 mm | 2 kA | 30 J | 10 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | 22 VDC | 53 V | Reel | |||||||||||||||||
Mfr: V47ZT3PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D10 | 0In Stock | ZA | 38 VDC | 93 V | Reel | ||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 210 V | 20 mm | 6.5 kA | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 37 V | 5 mm | 50 A | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 275 VDC | 540 V | Reel | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Reel | |||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | Bulk | |||||||||||||||||
0In Stock | ZA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | Bulk | |||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | 240 pF | Reel | ||||||||||||||||
0In Stock | ZA | 5.5 VDC | 22 V | Bulk | |||||||||||||||||
0In Stock | ZA | 5 VDC | 30 V | Bulk | |||||||||||||||||
0In Stock | ZA | 535 VDC | 22 V | 3 nF | Bulk | ||||||||||||||||
0In Stock | ZA | 5 VDC | 30 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel |