20H - Varistors
1.080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 50 J | 4000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 50 J | 4000 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 4000 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 50 J | 4000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 50 J | 4000 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 390 J | 650 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 204 J | 850 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 20 mm | 10 kA | 660 J | 350 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 85 J | 2200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 85 J | 2200 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 85 J | 2200 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1650 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 20 mm | 6.5 kA | 215 J | 710 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 6.5 kA | 95 J | 2000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 6.5 kA | 95 J | 2000 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 2000 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 6.5 kA | 150 J | 1200 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1000 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 1800 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | 1800 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | 1800 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | 1800 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 1800 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 6.5 kA | 100 J | 1800 pF | - 40 C | + 125 C | Reel |