05H - Varistors
522 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 5 mm | 250 A | 0.9 J | 930 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 5 mm | 250 A | 0.9 J | 930 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 800 A | 32 J | 36 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 800 A | 32 J | 36 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 21.8 J | 36 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 21.8 J | 36 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 21.8 J | 36 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 800 A | 25 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 800 A | 25 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 17.7 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 100 A | 0.9 J | 640 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 100 A | 0.9 J | 640 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 250 A | 1.2 J | 640 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 250 A | 1.2 J | 640 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 5 mm | 400 A | 16.8 J | 45 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 250 A | 2.2 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 250 A | 2.2 J | 370 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 100 A | 1.6 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 mm | 400 A | 19.4 J | 38 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 mm | 800 A | 29 J | 38 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 mm | 800 A | 29 J | 38 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 400 A | 13 J | 60 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 530 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 150 V | 5 mm | 800 A | 4 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 150 V | 5 mm | 800 A | 4 J | 300 pF | - 40 C | + 125 C | Bulk |