AVHT - Varistors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1.2 kA | 5.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | AVHT | MLVs | Reel | ||||||||||||||||||
Mfr: AV25K2220122NIR1HT TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors VDC J V-CLMP | Not Available Online | AVHT | |||||||||||||||||||
Mfr: AV25K1812801NIR1HT TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors VDC J V-CLMP | Not Available Online | AVHT | |||||||||||||||||||
Mfr: AV25K0805121NIR1HT TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 31 VDC .3J 80V-CLMP | Not Available Online | AVHT | |||||||||||||||||||
Mfr: AV25K1210301NIR1HT TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 31 VDC 1.7J 300V-CLMP | Not Available Online | AVHT |
- 1
- 2