Automotive Standard - Varistors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 125 VAC | 150 VDC | 180 V | 300 V | 1.2 kA | 8.4 J | 220 pF | - 40 C | + 85 C | Blister Pack | B72660M111K72 | |||||||
Mfr: B72650M1300K072 TTI: B72650M1300K072 TDK Availability: 0In StockVaristors 30VAC 10% 3225mm AEC-Q200 | 0In Stock | Automotive Standard | 30 VAC | AEC-Q100 | Reel | B72650M1300K72 | ||||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G250K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1206S14BAUTOG_G | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G1250K62 | |||||
Mfr: B72530G0200K062 TTI: Not Assigned TDK Availability: 0In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V | 0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G200K62 | ||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 200 A | 600 mJ | 1.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1206S14BAUTOGOM_G | |||||
0In Stock | Automotive Standard | 17 VAC | AEC-Q100 | Blister Pack | B72650M1170K72 | |||||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G140K62 | |||||
0In Stock | Automotive Standard | 17 VAC | Blister Pack | B72650M170K93 | ||||||||||||||||||
0In Stock | Automotive Standard | AEC-Q200 | Reel | B72530E1250K72 | ||||||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G350K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 73.8 V to 90.2 V | 135 V | 1.2 kA | 4000 mJ | 1.2 nF | - 55 C | + 125 C | Reel | B72530U1500K62 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G1200K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G300K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 400 A | 1.6 J | 3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1210S14BAUTOG_G | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 20 VDC | 27 V | 53 V | 100 A | 500 mJ | 1.2 nF | - 40 C | + 85 C | AEC-Q100 | Blister Pack | B72650M1170K93 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 250 A | 8.2 J | 55 pF | - 40 C | + 85 C | Blister Pack | B72651M251K72 | |||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | Reel | B72580T350K72 | ||||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G170K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 90 V to 110 V | 230 V | 1.2 kA | 4000 mJ | 2 nF | - 55 C | + 125 C | Reel | B72530U1600K62 |
- 1
- 2